+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: BK/S505-4-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Current rating | 4A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | ceramic, cylindrical, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | S505 | |
Breaking capacity | 1.5kA / 250V AC | |
Breaking characteristics | 1.5In: min 60min, 2.1In: max 30min, 2.75In: min 750ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 10ms, 10In: max 150ms | |
Contact material | brass | |
Energy I2t | 38.45A2s | |
Resistance | 18.5mΩ | |
Kind of package | cardboard packaging | |
Contact plating | nickel plated | |
Voltage drop | 86.5mV |