You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSC020N03MSGATMA1 INFINEON TECHNOLOGIES - Transistor N-MOSFET

Transistor: N-MOSFET; unipolar; 30V; 25A; 96W; PG-TDSON-8

Manufacturer part number:
BSC020N03MSGATMA1

TME Symbol:
BSC020N03MSGATMA1

INFINEON TECHNOLOGIES - logo

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
OptiMOS™ 3
Polarisation
unipolar
Drain-source voltage
30V
Drain current
25A
Power dissipation
96W
Case
PG-TDSON-8
Gate-source voltage
±20V
On-state resistance
2mΩ
Mounting
SMD
Kind of channel
enhancement
Gross weight0.229 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES
*
BSC020N03MSGATMA1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 5 000 pcs