+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of relay | electromagnetic | |
Contacts configuration | 3PDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 10A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Relay variant | monostable | |
Mounting | socket | |
Manufacturer series | CR-M | |
Body dimensions | 21x36x28mm | |
Optional equipment | LED indicator | |
Related items | CR-M3LS, CR-M3SS |