+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19M E61500000002

Voltmeter; on panel; 0÷500V; 40÷72Hz; Length: 97mm; 96x96mm; EA19

Manufacturer: LUMEL

Manufacturer part number:
EA19M E61500000002
TME Symbol:
EA19M-E61500000002

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...500V
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
marine, polska
Standard equipment
  • calibration certificate
  • mounting holder x2
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19M E61500000002
0 in TME stock
Net price for quantities from 1 pcs - 78.11 USDGross price for quantities from 1 pcs - 78.11 USD
Net price for quantities from 3 pcs - 74.06 USDGross price for quantities from 3 pcs - 74.06 USD
No. of pieces (Multiplicity: 1)