+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E206000000E5

Ammeter; on panel; I AC: 0÷6A; 40÷72Hz; Length: 97mm; EA19; 96x96mm


Manufacturer: LUMEL

Manufacturer part number:
EA19N E206000000E5
TME Symbol:
EA19N-E206000000E5

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel, screw
AC current measuring range
0...6A
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 60°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Standard equipment
mounting holder x2
Related items
ATS-100
Version
special version
Gross weight300 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA19N E206000000E5
0 in TME stock
Net price for quantities from 1 pcs - 46.82 EURGross price for quantities from 1 pcs - 46.82 EUR
Net price for quantities from 3 pcs - 44.39 EURGross price for quantities from 3 pcs - 44.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.