+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC0038-000

Markers; Marking: 7; PVC; violet; -45÷70°C; for cable; Z; W: 4.5mm

Manufacturer: TE Connectivity

Manufacturer part number:
EC0038-000
TME Symbol:
EC0038000-TEC-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
7
Material
PVC
Colour
violet
Operating temperature
-45...70°C
Mechanical mounting
for cable
Manufacturer series
Z
Width
4.5mm
Height
3mm
Printed character colour
black
Length
4.75mm
Gross weight0.19 g
See other products in this category: Wire Markers TE Connectivity
*
EC0038-000
Product withdrawn from the offer
Use the specification table below to search for similar products