+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Grommets are cable accessories thanks to which wires can be stiffened and led outside the enclosure. Usually, they are made of rubber or plastic material, but there are also metal ones. Installation of such accessories is based on pushing in or screwing two working parts. The use of grommets enables users to lead the wire in a way that makes it harder to accidentally pull it out. They also improve the tightness of enclosures and protect them from intrusive external factors, such as dust or chemicals. There are various grommets and glands available on the market. They are designed for cables of different diameters and various wall thicknesses of enclosures, so it is worth checking these parameters when choosing these products. Operating temperature and IP-rating may also be crucial. Cable protection is a core issue in the design of electronical devices and machines.
Transfer Multisort Elektronik (TME) distributes grommets for cables of different diameters. Our catalogue of grommets includes 350 products, usually made of rubber or PVC. Their installation usually involves on pushing the flexible material into the mounting holes. The PDF documentation contains information on both the required mounting hole and diameters of the cables. The search engine enables you to filter the products depending on their IP-rating, operating temperature and thickness of the enclosure panel. TME offer includes components produced by manufacturers such as BM Group, Fix&Fasten and Lapp Kabel.
Warehouse: