+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG60-50B

Guard; metal; Ø60mm; screw; Holes pitch: 50mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
FG60-50B
TME Symbol:
FG60-50B

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Fan dimensions
Ø60mm
Mounting
screw
Mounting holes pitch
50mm
Gross weight10 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG60-50B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order