You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRC6BC-1-DC12 FORWARD INDUSTRIAL CO. - Relay electromagnetic

Relay: electromagnetic; SPDT; Ucoil: 12VDC; 150A; automotive; FRC6

Manufacturer part number:
FRC6BC-1-DC12

TME Symbol:
FRC6BC-1-DC12

Specification

Manufacturer
FORWARD INDUSTRIAL CO.
Type of relay
electromagnetic
Contacts configuration
SPDT
Rated coil voltage
12V DC
Contact current max.
150A
DC contacts rating @R
100A / 12V DC
Relay variant
automotive
Coil voltage min.
7.8V DC
Coil voltage max.
15.6V DC
Manufacturer series
FRC6
Coil resistance
50Ω
Coil power consumption
2.9W
Switched voltage
max. 75V DC
Contact material
AgSnO2
Operating temperature
-40...85°C
Body dimensions
32.5x32.5x34mm
Mounting
on panel
Contact resistance
30mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm, 9.5x1.2mm
Mechanical durability
10000000 cycles
Coil current
240mA
Operate time
10ms
Release time
5ms
Electrical life
100000 cycles
DimensionsSee
Output configurationSee
Gross weight64.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive Electromagnetic Relays FORWARD INDUSTRIAL CO.,
See other products from this series.:
*
FRC6BC-1-DC12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcsCardboard = 200 pcs