+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of Socket | integrated circuits | |
Application | DIP28 | |
Terminal pitch | 2.54mm | |
Connector variant | precision | |
Electrical mounting | SMT | |
Row pitch | 15.24mm | |
Contact material | copper alloy | |
Max. contact resistance: | 20mΩ | |
Sockets features | bushing contacts | |
Operating temperature | 0...85°C |