+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | white cold | |
Maximum power | 7W | |
Colour temperature | 5380-6760K | |
Luminosity | 700...800lm | |
Viewing angle | 120° | |
LED current | 1A | |
Operating voltage | 5.9...7.4V DC | |
Dimensions | 2.9x3.31x0.732mm | |
Operating temperature | -40...125°C | |
Shape | rectangular | |
Application | automotive |