+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 443C

Air ionizer; bench; ESD; 190x95x240mm; Display: LED; 0÷50°C; 230VAC


Manufacturer: QUICK

Manufacturer part number:
QUICK 443C
TME Symbol:
QUICK-443C

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
190x95x240mm
Kind of display used
LED
Operating temperature
0...50°C
Power
35W
Output voltage
5kV
Range
1.5m
Air flow
2400l/min
Ion balance
±10V
Interface
RS485
Supply voltage
  • 230V AC
Additional functions
  • LED indicators
  • speed regulation
Gross weight2.35 kg
EAN code5907478951351
See other products in this category: Ionizers QUICK,
*
QUICK 443C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 412.98 GBPGross price for quantities from 1 pcs - 412.98 GBP