You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3M ONSEMI - Diode rectifying

Diode: rectifying; SMD; 1kV; 3A; 2.5us; SMC; Ufmax: 1.2V; Ifsm: 100A

Manufacturer part number:
S3M

TME Symbol:
S3M-FAI

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
3A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Capacitance
60pF
Case
SMC
Max. forward voltage
1.2V
Max. forward impulse current
100A
Power dissipation
2.6W
Kind of package
reel, tape
Gross weight0.245 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
S3M
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs