You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VT-PWR-HV TRUMETER - Meter power

Meter: power; digital,mounting,programmable; on panel; I AC: 0÷5A

Manufacturer part number:
VT-PWR-HV

TME Symbol:
VT-PWR-HV

TRUMETER - logo

Specification

Manufacturer
TRUMETER
Type of meter
power
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of network
single-phase, three-phase
Measurement
active power, power, reactive power, true power
Kind of display used
colour, LCD, touch screen
AC current measuring range
0...5A
DC current measuring range
0...5A
AC voltage measuring range
0...600V
Frequency measuring range
45...65Hz
Accuracy
1%
Output
4...20mA
Interface
USB
Communictions protocol
Modbus RTU, Modbus TCP/IP
IP rating
IP65
Operating temperature
-20...60°C
Dimensions (W x H x D)
100x100x89.3mm
Illumination
yes
Backlight colour
RGB
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Supply voltage
  • 100...277V AC
Gross weight592.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Energy Meters TRUMETER,
*
VT-PWR-HV
No. of pieces (Multiplicity: 1)