+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESKA | |
Type of fuse | fuse | |
Current rating | 1A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | 522.500 | |
Breaking capacity | 35A | |
Breaking characteristics | 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms | |
Max voltage drop | 0.15V | |
Contact material | brass | |
Power dissipation | 1.6W | |
Kind of package | box | |
Contact plating | nickel plated |