+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Cable Ties and Holders

(3 015)

Cable ties – easy and comfortable work with electrical installations

Cable ties (also known as zip ties) are essential components for electricians and others that work on open electrical installations. Both the construction and operating principle of cable ties are extremely simple. Using them can significantly help with organising complex installations comprised of smaller systems. Various cable ties available on the market are made of different materials and use different clamping methods. TME’s offer includes cable ties in a variety of sizes, suitable for all kinds of applications.

Cable ties – breakdown by material

Classic cable ties are made of various plastics that are resistant to mechanical damage and environmental conditions.

Polyamide cable ties

Many manufacturers of classic cable ties use polyamides due to their versatility and ease of processing. The useful attributes of this material, such as mechanical durability, impact resistance, and chemical agent resistance, make classic cable ties the go-to solution for many electricians and hobbyists.

We should also mention polyamide diversity. Depending on the polyamide’s type, the cable tie will be less or more resistant to abrasion and substances like acids, bases, and solvents. Simple polyamides can withstand temperatures from -40°C to 85°C, and their more durable counterparts (enriched with other substances) – from -40°C to 105°C. Polyamide cable ties from BM GROUP available at TME are very high quality.

We can also adjust the order at the client’s request. However, this only applies to large orders, which should not be an issue in the case of cable ties – they are used virtually everywhere.

Steel cable ties

Cable ties made of stainless or corrosion-resistant steel are becoming more and more popular. Unlike their polyamide counterparts, steel cable ties are usually multiple use products that are suitable for especially harsh conditions. Stainless steel ensures resistance to high temperatures and mechanical loads, and also looks good in open systems due to its sheen.

Corrosion-resistant steel (usually AISI 316) is very useful in adverse environments and locations in which installations can be subjected to corrosive substances, such as production facilities and processing plants. Steel cable ties from PANDUIT available at TME retain their properties even in extremely harsh conditions, ensuring the safety of employees.

Cable ties – breakdown by serration

Cable ties can be broken down into several categories, but the main difference is their serration – it determines each cable tie’s application and whether it is single or multiple use. Serration type also determines cable tie size.

Cable ties with inside serration

These cable ties are longer than other types and suitable for thick wires, so they can be attached to steel or aluminium suspension. Their nylon clamp is an important component – it enables quick and easy mounting and prevents cables from slipping away. Another crucial component of these cable ties are their shaped heads that ensure good adhesion to every type of surface.

Cable ties with outside serration

These cable ties are characterised by their high resistance to stretching and ease of use. This is mostly due to their head shape – all you need to do it thread the cable through the head. Due to this solution, these cable ties are small and are mostly used to organise cables in simple installations.

Non-serrated cable ties

We should also mention cable ties with hook-and-loop fasteners. These ties are multiple use, which makes them ideal for tying cables together at home – for example the cables of PCs or TVs connected to gaming consoles or sound systems.

Cable ties available at TME

Cable ties available at TME are made of durable polyamides, and our wide selection is sure to satisfy the needs of both professionals and beginner hobbyists.

Products: 3 015

Warehouse:

TME
External
All
Page 1
FIX-2.5X100-ST/BK | Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm
Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm
Manufacturer part number: FIX-2.5X100-ST/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
487400 in TME stock
No. of pieces (Multiplicity: 100)
111-02159 | Cable tie; L: 205mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 55mm
Cable tie; L: 205mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 55mm
Manufacturer part number: 111-02159
Manufacturer: HELLERMANNTYTON
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
220200 in TME stock
No. of pieces (Multiplicity: 100)
FIX-2.5X100-ST/N | Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 22mm
Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 22mm
Manufacturer part number: FIX-2.5X100-ST/N
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
1016400 in TME stock
No. of pieces (Multiplicity: 100)
CVT-070B | Cable tie; L: 71mm; W: 1.6mm; black; polyamide; Ømax: 11mm
Cable tie; L: 71mm; W: 1.6mm; black; polyamide; Ømax: 11mm
Manufacturer part number: CVT-070B
Manufacturer: KSS WIRING
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
163100 in TME stock
No. of pieces (Multiplicity: 100)
CV-100 | Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 78.5N; Ømax: 25mm
Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 78.5N; Ømax: 25mm
Manufacturer part number: CV-100
Manufacturer: KSS WIRING
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
211900 in TME stock
No. of pieces (Multiplicity: 100)
FIX-S-2.5X100/BK | Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 21mm
Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 21mm
Manufacturer part number: FIX-S-2.5X100/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
0 in TME stock
No. of pieces (Multiplicity: 100)
FIX-S-3.6X200/BK | Cable tie; L: 200mm; W: 3.6mm; black; polyamide; 177N; Ømax: 50mm
Cable tie; L: 200mm; W: 3.6mm; black; polyamide; 177N; Ømax: 50mm
Manufacturer part number: FIX-S-3.6X200/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
171400 in TME stock
No. of pieces (Multiplicity: 100)
FIX-2.5X200-ST/BK | Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; Ømax: 50mm
Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; Ømax: 50mm
Manufacturer part number: FIX-2.5X200-ST/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
507400 in TME stock
No. of pieces (Multiplicity: 100)
FIX-S-2.5X200/BK | Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; Ømax: 50mm
Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; Ømax: 50mm
Manufacturer part number: FIX-S-2.5X200/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
144000 in TME stock
No. of pieces (Multiplicity: 100)
CV-100BK | Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 78.5N; Ømax: 25mm
Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 78.5N; Ømax: 25mm
Manufacturer part number: CV-100BK
Manufacturer: KSS WIRING
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
65500 in TME stock
No. of pieces (Multiplicity: 100)
FIX-S-2.5X160/BK | Cable tie; L: 160mm; W: 2.5mm; black; polyamide; 80N; Ømax: 41mm
Cable tie; L: 160mm; W: 2.5mm; black; polyamide; 80N; Ømax: 41mm
Manufacturer part number: FIX-S-2.5X160/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
0 in TME stock
No. of pieces (Multiplicity: 100)
BMB1025 | Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 20.5mm
Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 20.5mm
Manufacturer part number: BMB1025
Manufacturer: BM GROUP
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
272300 in TME stock
No. of pieces (Multiplicity: 100)
BMN1025M | Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 20.5mm
Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 20.5mm
Manufacturer part number: BMN1025M
Manufacturer: BM GROUP
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
252000 in TME stock
No. of pieces (Multiplicity: 1 000)
BMN3048 | Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 220N; Ømax: 76mm
Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 220N; Ømax: 76mm
Manufacturer part number: BMN3048
Manufacturer: BM GROUP
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
71600 in TME stock
No. of pieces (Multiplicity: 100)
FIX-2.5X150-ST/BK | Cable tie; L: 150mm; W: 2.5mm; black; polyamide; 80N; Ømax: 35mm
Cable tie; L: 150mm; W: 2.5mm; black; polyamide; 80N; Ømax: 35mm
Manufacturer part number: FIX-2.5X150-ST/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
348600 in TME stock
No. of pieces (Multiplicity: 100)
BMN0902 | Holder; self-adhesive; polyamide; UL94V-2; black; Tie width: 4.8mm
Holder; self-adhesive; polyamide; UL94V-2; black; Tie width: 4.8mm
Manufacturer part number: BMN0902
Manufacturer: BM GROUP
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
33000 in TME stock
No. of pieces (Multiplicity: 100)
BMN0901 | Holder; self-adhesive; polyamide; UL94V-2; black; Tie width: 3.6mm
Holder; self-adhesive; polyamide; UL94V-2; black; Tie width: 3.6mm
Manufacturer part number: BMN0901
Manufacturer: BM GROUP
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
22900 in TME stock
No. of pieces (Multiplicity: 100)
BMB0901 | Holder; self-adhesive; polyamide; UL94V-2; natural; Ht: 5.4mm
Holder; self-adhesive; polyamide; UL94V-2; natural; Ht: 5.4mm
Manufacturer part number: BMB0901
Manufacturer: BM GROUP
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
125900 in TME stock
No. of pieces (Multiplicity: 100)
BMN1025 | Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm
Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm
Manufacturer part number: BMN1025
Manufacturer: BM GROUP
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
95600 in TME stock
No. of pieces (Multiplicity: 100)
FIX-S-4.8X300S/BK | Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 222N; Ømax: 83mm
Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 222N; Ømax: 83mm
Manufacturer part number: FIX-S-4.8X300S/BK
Manufacturer: FIX&FASTEN
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
0 in TME stock
No. of pieces (Multiplicity: 100)