+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Heat conductive compounds

(5)

Heat conductive compounds, also known as thermal greases, are chemical compounds in the form of mass, characterized by high thermal conductivity. Despite this property, they are usually electrical insulators. Thermal greases are used to fill the contact surface between highly electronic components which heat up to high temperatures and heat dissipaters (heat sinks). The aim is to maximise heat dissipation from the system. Heat conductive compounds can be divided according to the type of base material. The most commonly used are those based on silicones, epoxy resins, polyacrylates or polyurethanes. They guarantee high thermal conductivity while being an electrical insulator, which eliminates the risk of short circuits. There are also compounds based on metals – aluminium, zinc, silver or in special cases – gallium. However, it is important to remember about proper protection of the system against the possible flow of electric charges. When selecting the compound, apart from considering its conductivity, it is worth choosing the substance that will suit the equipped heat sink. For example, if the heat sink is made of aluminium, you should avoid highly corrosive compounds.

Heat conductive compounds at TME

Transfer Multisort Elektronik store product portfolio includes heat conductive compounds in tubes, films, cans or syringes of different capacities (from 0.5 ml to 200 ml). The basic selection criterion should be the thermal conductivity (expressed in watts per metre-kelvin), which depends on the material. The catalogue contains products based on silicone, silver, gold, copper or with the addition of synthetic diamonds. The search engine filters also allow to sort available products depending on the colour of the substance and the operating temperature (up to 300°C). TME offers products manufactured by, among others, AG Termopasty, Amepox Microelectronic or Electrolube.

Products: 5

Warehouse:

TME
All
Page 1
27150 | Heat transfer paste; grey; 1829mW/mK; 0.5g
Heat transfer paste; grey; 1829mW/mK; 0.5g
Manufacturer part number: 27150
Manufacturer: QOLTEC
Net price for quantities from 2 pcs - 0.99 USDGross price for quantities from 2 pcs - 0.99 USD
Net price for quantities from 4 pcs - 0.94 USDGross price for quantities from 4 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
248 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
P12 908-55211 | Heat transfer paste; white; silicon based; 90ml; P12; 0.81W/mK
Heat transfer paste; white; silicon based; 90ml; P12; 0.81W/mK
Manufacturer part number: P12 908-55211
Manufacturer: WACKER
Net price for quantities from 1 pcs - 66.23 USDGross price for quantities from 1 pcs - 66.23 USD
Net price for quantities from 6 pcs - 62.06 USDGross price for quantities from 6 pcs - 62.06 USD
Net price for quantities from 12 pcs - 58.36 USDGross price for quantities from 12 pcs - 58.36 USD
Net price for quantities from 24 pcs - 56.74 USDGross price for quantities from 24 pcs - 56.74 USD
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
CW7250 | Heat transfer paste; white; silicone free; 1.85W/mK; 3.4g
Heat transfer paste; white; silicone free; 1.85W/mK; 3.4g
Manufacturer part number: CW7250
Manufacturer: CHEMTRONICS
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
Net price for quantities from 6 pcs - 14.55 USDGross price for quantities from 6 pcs - 14.55 USD
Net price for quantities from 12 pcs - 14.34 USDGross price for quantities from 12 pcs - 14.34 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Heat transfer paste; colourless; silicon based; 0.09l; 0.81W/mK
Manufacturer part number: PASTE P 90ML 908-55201
Manufacturer: WACKER
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Heat transfer paste; colourless; silicon based; 0.81W/mK; 1kg
Manufacturer part number: PASTE P 908-55205
Manufacturer: WACKER
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order