+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Limit Switches

(6 228)

The limit switch acts as an available transmitter for control systems. As soon as the moving part of the system reaches a certain end position, the status of the contacts changes. Limit switches are a certain protection against exceeding the limit position of the actuator, which may result not only in damage to the machine itself, but also to its environment.

Practical safety feature

Limit switches are widely used in industry as a safety element for robots, assembly and transport equipment (e.g. overhead travelling cranes). They are also used in building automation, e.g. in electrically controlled gates and roller blinds. Therefore, there is a wide range of limit switches on the market, which differ in terms of the type of head (roller lever, plunger, spring, pin plunger, etc.), dimensions, contact current, type of connector, output configuration and many other features. Products with high ingress protection (e.g. IP67 class), prepared to operate in dusty or damp conditions, are also available. When selecting the limit switch, one should also pay attention to the type of contact (usually NO+NC) and current parameters – maximum contact current, load capacity and switching voltage. Mechanical durability will also be important for heavily used machines. In the case of very small applications, a micro limit switch will be a suitable solution.

Limit switches in TME’s offer

TME offers more than 900 limit switches of various types. Thanks to a precise search system, you can sort them on the basis of a wide range of factors, including all the design aspects and electrical parameters mentioned above. Models with a metal and plastic body are available in various ingress protection options (from IP00, through basic IP40, to IP67). Switches can also be easily selected according to the operating temperature. TME offers limit switches of many brands with long experience in the industry, such as: Pizzato Elettrica, Honeywell, Siemens and Polish POKÓJ S.E.

Products: 6 228

Warehouse:

TME
External
All
Page 1
AH8108 | Limit switch; adjustable lever R 20-72mm, roller Ø18mm; 5A
Limit switch; adjustable lever R 20-72mm, roller Ø18mm; 5A
Manufacturer part number: AH8108
Manufacturer: HIGHLY ELECTRIC
Net price for quantities from 1 pcs - 15.94 USDGross price for quantities from 1 pcs - 15.94 USD
Net price for quantities from 10 pcs - 15.05 USDGross price for quantities from 10 pcs - 15.05 USD
Net price for quantities from 30 pcs - 13.30 USDGross price for quantities from 30 pcs - 13.30 USD
1770 in TME stock
No. of pieces (Multiplicity: 1)
VF B501 | Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Manufacturer part number: VF B501
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 5 pcs - 7.89 USDGross price for quantities from 5 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
218 in TME stock
No. of pieces (Multiplicity: 1)
AH8104 | Limit switch; lever R 30mm, roller Ø18mm; NO + NC; 5A; IP64
Limit switch; lever R 30mm, roller Ø18mm; NO + NC; 5A; IP64
Manufacturer part number: AH8104
Manufacturer: HIGHLY ELECTRIC
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 10 pcs - 13.46 USDGross price for quantities from 10 pcs - 13.46 USD
Net price for quantities from 30 pcs - 11.88 USDGross price for quantities from 30 pcs - 11.88 USD
1219 in TME stock
No. of pieces (Multiplicity: 1)
XCKN2118P20 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Manufacturer part number: XCKN2118P20
Manufacturer: TELEMECANIQUE SENSORS
Net price for quantities from 1 pcs - 21.13 USDGross price for quantities from 1 pcs - 21.13 USD
Net price for quantities from 5 pcs - 19.73 USDGross price for quantities from 5 pcs - 19.73 USD
Net price for quantities from 10 pcs - 18.31 USDGross price for quantities from 10 pcs - 18.31 USD
237 in TME stock
No. of pieces (Multiplicity: 1)
FR 502 | Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Manufacturer part number: FR 502
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 5 pcs - 12.40 USDGross price for quantities from 5 pcs - 12.40 USD
Net price for quantities from 10 pcs - 11.55 USDGross price for quantities from 10 pcs - 11.55 USD
342 in TME stock
No. of pieces (Multiplicity: 1)
D4MC-5020 | Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Manufacturer part number: D4MC-5020
Manufacturer: OMRON
Net price for quantities from 1 pcs - 47.71 USDGross price for quantities from 1 pcs - 47.71 USD
Net price for quantities from 5 pcs - 44.45 USDGross price for quantities from 5 pcs - 44.45 USD
Net price for quantities from 10 pcs - 41.47 USDGross price for quantities from 10 pcs - 41.47 USD
17 in TME stock
No. of pieces (Multiplicity: 1)
NF B110BB-DMK | Limit switch; pusher with parallel roller; NO + NC; M12 male
Limit switch; pusher with parallel roller; NO + NC; M12 male
Manufacturer part number: NF B110BB-DMK
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
Net price for quantities from 5 pcs - 23.61 USDGross price for quantities from 5 pcs - 23.61 USD
Net price for quantities from 10 pcs - 21.99 USDGross price for quantities from 10 pcs - 21.99 USD
14 in TME stock
No. of pieces (Multiplicity: 1)
FR 555 | Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Manufacturer part number: FR 555
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 15.73 USDGross price for quantities from 1 pcs - 15.73 USD
Net price for quantities from 5 pcs - 14.71 USDGross price for quantities from 5 pcs - 14.71 USD
Net price for quantities from 10 pcs - 13.69 USDGross price for quantities from 10 pcs - 13.69 USD
203 in TME stock
No. of pieces (Multiplicity: 1)
FR 515 | Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Manufacturer part number: FR 515
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 5 pcs - 12.78 USDGross price for quantities from 5 pcs - 12.78 USD
Net price for quantities from 10 pcs - 11.82 USDGross price for quantities from 10 pcs - 11.82 USD
179 in TME stock
No. of pieces (Multiplicity: 1)
ED-4-3-242 | Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Manufacturer part number: ED-4-3-242
Manufacturer: HIGHLY ELECTRIC
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 5 pcs - 17.61 USDGross price for quantities from 5 pcs - 17.61 USD
Net price for quantities from 10 pcs - 15.55 USDGross price for quantities from 10 pcs - 15.55 USD
1116 in TME stock
No. of pieces (Multiplicity: 1)
NF B110BB-SMK | Limit switch; NO + NC; M12 male; No.of mount.holes: 2; plastic; NF
Limit switch; NO + NC; M12 male; No.of mount.holes: 2; plastic; NF
Manufacturer part number: NF B110BB-SMK
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
Net price for quantities from 5 pcs - 23.61 USDGross price for quantities from 5 pcs - 23.61 USD
Net price for quantities from 10 pcs - 21.99 USDGross price for quantities from 10 pcs - 21.99 USD
272 in TME stock
No. of pieces (Multiplicity: 1)
XCKN2145G11 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Manufacturer part number: XCKN2145G11
Manufacturer: TELEMECANIQUE SENSORS
Net price for quantities from 1 pcs - 26.54 USDGross price for quantities from 1 pcs - 26.54 USD
Net price for quantities from 5 pcs - 24.77 USDGross price for quantities from 5 pcs - 24.77 USD
Net price for quantities from 10 pcs - 23.00 USDGross price for quantities from 10 pcs - 23.00 USD
94 in TME stock
No. of pieces (Multiplicity: 1)
ZCE01 | Driving head
Driving head
Manufacturer part number: ZCE01
Manufacturer: TELEMECANIQUE SENSORS
Net price for quantities from 1 pcs - 17.62 USDGross price for quantities from 1 pcs - 17.62 USD
Net price for quantities from 10 pcs - 16.29 USDGross price for quantities from 10 pcs - 16.29 USD
Net price for quantities from 50 pcs - 15.13 USDGross price for quantities from 50 pcs - 15.13 USD
Net price for quantities from 250 pcs - 14.19 USDGross price for quantities from 250 pcs - 14.19 USD
140 in TME stock
No. of pieces (Multiplicity: 1)
FR 576 | Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Manufacturer part number: FR 576
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 5 pcs - 16.86 USDGross price for quantities from 5 pcs - 16.86 USD
Net price for quantities from 10 pcs - 15.59 USDGross price for quantities from 10 pcs - 15.59 USD
319 in TME stock
No. of pieces (Multiplicity: 1)
ZCP21 | Body; NO + NC; plastic
Body; NO + NC; plastic
Manufacturer part number: ZCP21
Manufacturer: TELEMECANIQUE SENSORS
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
166 in TME stock
No. of pieces (Multiplicity: 1)
NA B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Manufacturer part number: NA B110BB-DN2
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 5 pcs - 27.63 USDGross price for quantities from 5 pcs - 27.63 USD
Net price for quantities from 10 pcs - 25.72 USDGross price for quantities from 10 pcs - 25.72 USD
85 in TME stock
No. of pieces (Multiplicity: 1)
FR 531 | Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Manufacturer part number: FR 531
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 5 pcs - 14.23 USDGross price for quantities from 5 pcs - 14.23 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
186 in TME stock
No. of pieces (Multiplicity: 1)
ZCE02 | Driving head; metal roller Ø11,6mm
Driving head; metal roller Ø11,6mm
Manufacturer part number: ZCE02
Manufacturer: TELEMECANIQUE SENSORS
Net price for quantities from 1 pcs - 23.29 USDGross price for quantities from 1 pcs - 23.29 USD
Net price for quantities from 20 pcs - 21.46 USDGross price for quantities from 20 pcs - 21.46 USD
Net price for quantities from 50 pcs - 20.44 USDGross price for quantities from 50 pcs - 20.44 USD
Net price for quantities from 100 pcs - 19.72 USDGross price for quantities from 100 pcs - 19.72 USD
Net price for quantities from 500 pcs - 18.50 USDGross price for quantities from 500 pcs - 18.50 USD
199 in TME stock
No. of pieces (Multiplicity: 1)
XCKN2118G11 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Manufacturer part number: XCKN2118G11
Manufacturer: TELEMECANIQUE SENSORS
Net price for quantities from 1 pcs - 22.50 USDGross price for quantities from 1 pcs - 22.50 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
Net price for quantities from 10 pcs - 19.51 USDGross price for quantities from 10 pcs - 19.51 USD
155 in TME stock
No. of pieces (Multiplicity: 1)
NA B110AB-DN2 | Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Manufacturer part number: NA B110AB-DN2
Manufacturer: PIZZATO ELETTRICA
Net price for quantities from 1 pcs - 27.33 USDGross price for quantities from 1 pcs - 27.33 USD
Net price for quantities from 5 pcs - 25.57 USDGross price for quantities from 5 pcs - 25.57 USD
Net price for quantities from 10 pcs - 23.80 USDGross price for quantities from 10 pcs - 23.80 USD
13 in TME stock