+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Solid State Relays

(6 238)

Solid state relays (SSR) are components whose task is to control electric current load via an electronically controlled semiconductor. The control circuit is galvanically separated from actuator circuit by optocoupler, which is a very durable barrier. In terms of the switching method, solid state relays can be divided into two types - instantaneous switching when the control signal appears and zero voltage switching. The important advantages of these components are durability and reliability, high resistance to shocks and contamination, as well as high compatibility and fast operation. They require use of a heat sink.

SSRs selection

Depending on the application in which the solid state relay will be used, its selection should be based on a few precisely defined parameters. This includes the voltage range of the load, which cannot exceed non-repetitive peak blocking voltage. The second factor is load current, which should also be lower than the specified nominal value during the start-up. The control voltage should be matched to the signal provided by the control element.

The TME offer

The Transfer Multisort Elektronik offer includes more than 500 solid state relays of various types and characterized by various features. The search system allows you to sort them according to the most important parameters such as control voltage, maximum operating electric current or switched voltage. In addition, it is possible to quickly select the version of the relay (1-phase, 3-phase, MOSFET and many more), specific properties, and, more importantly, operating temperatures. TME sells products of many well-known manufacturers including Anly Electronics, Comus, Crydom, Omron, Panasonic, QLT Power and Schneider Electric.

Products: 6 238

Warehouse:

TME
External
All
Page 1
SSR-4048ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 40A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 40A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-4048ZD3
Manufacturer: QLT POWER
Net price for quantities from 1 pcs - 11.40 EURGross price for quantities from 1 pcs - 11.40 EUR
Net price for quantities from 6 pcs - 10.14 EURGross price for quantities from 6 pcs - 10.14 EUR
Net price for quantities from 24 pcs - 8.87 EURGross price for quantities from 24 pcs - 8.87 EUR
Net price for quantities from 72 pcs - 7.61 EURGross price for quantities from 72 pcs - 7.61 EUR
943 in TME stock
No. of pieces (Multiplicity: 1)
SSR-2548ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 25A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 25A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-2548ZD3
Manufacturer: QLT POWER
Net price for quantities from 1 pcs - 9.12 EURGross price for quantities from 1 pcs - 9.12 EUR
Net price for quantities from 6 pcs - 8.11 EURGross price for quantities from 6 pcs - 8.11 EUR
Net price for quantities from 24 pcs - 7.09 EURGross price for quantities from 24 pcs - 7.09 EUR
Net price for quantities from 72 pcs - 6.08 EURGross price for quantities from 72 pcs - 6.08 EUR
1718 in TME stock
No. of pieces (Multiplicity: 1)
SSR-2528ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-2528ZD3
Manufacturer: QLT POWER
Net price for quantities from 1 pcs - 9.12 EURGross price for quantities from 1 pcs - 9.12 EUR
Net price for quantities from 6 pcs - 8.11 EURGross price for quantities from 6 pcs - 8.11 EUR
Net price for quantities from 24 pcs - 7.09 EURGross price for quantities from 24 pcs - 7.09 EUR
Net price for quantities from 72 pcs - 6.08 EURGross price for quantities from 72 pcs - 6.08 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
G3VM-61VY2 | Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; Icntrl: 7.5mA
Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; Icntrl: 7.5mA
Manufacturer part number: G3VM-61VY2
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.19 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 1.06 EURGross price for quantities from 50 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 0.98 EUR
3269 in TME stock
No. of pieces (Multiplicity: 1)
34.81.7.024.9024 | Relay: solid state; Ucntrl: 16÷30VDC; 6A; 1.5÷24VDC; PCB; 34.81
Relay: solid state; Ucntrl: 16÷30VDC; 6A; 1.5÷24VDC; PCB; 34.81
Manufacturer part number: 34.81.7.024.9024
Manufacturer: FINDER
Net price for quantities from 1 pcs - 20.93 EURGross price for quantities from 1 pcs - 20.93 EUR
Net price for quantities from 10 pcs - 19.54 EURGross price for quantities from 10 pcs - 19.54 EUR
Net price for quantities from 20 pcs - 18.14 EURGross price for quantities from 20 pcs - 18.14 EUR
439 in TME stock
No. of pieces (Multiplicity: 1)
2966595 | Relay: solid state; Ucntrl: 19.2÷28.8VDC; 3A; 3÷33VDC; socket,THT
Relay: solid state; Ucntrl: 19.2÷28.8VDC; 3A; 3÷33VDC; socket,THT
Manufacturer part number: 2966595
Manufacturer: PHOENIX CONTACT
Net price for quantities from 1 pcs - 23.05 EURGross price for quantities from 1 pcs - 23.05 EUR
Net price for quantities from 10 pcs - 22.24 EURGross price for quantities from 10 pcs - 22.24 EUR
Net price for quantities from 100 pcs - 21.42 EURGross price for quantities from 100 pcs - 21.42 EUR
374 in TME stock
No. of pieces (Multiplicity: 1)
EPR411A064000EZ | Relay: solid state; Icntrl max: 50mA; 350mA; max.60VAC; max.60VDC
Relay: solid state; Icntrl max: 50mA; 350mA; max.60VAC; max.60VDC
Manufacturer part number: EPR411A064000EZ
Manufacturer: ECE
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.78 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 97 pcs - 0.58 EURGross price for quantities from 97 pcs - 0.58 EUR
Net price for quantities from 485 pcs - 0.52 EURGross price for quantities from 485 pcs - 0.52 EUR
4393 in TME stock
No. of pieces (Multiplicity: 1)
AQY212S | Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 500mA; 830mΩ
Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 500mA; 830mΩ
Manufacturer part number: AQY212S
Manufacturer: PANASONIC
Net price for quantities from 1 pcs - 5.43 EURGross price for quantities from 1 pcs - 5.43 EUR
Net price for quantities from 5 pcs - 4.04 EURGross price for quantities from 5 pcs - 4.04 EUR
Net price for quantities from 10 pcs - 3.83 EURGross price for quantities from 10 pcs - 3.83 EUR
Net price for quantities from 25 pcs - 3.59 EURGross price for quantities from 25 pcs - 3.59 EUR
Net price for quantities from 50 pcs - 3.37 EURGross price for quantities from 50 pcs - 3.37 EUR
Net price for quantities from 100 pcs - 3.19 EURGross price for quantities from 100 pcs - 3.19 EUR
Net price for quantities from 200 pcs - 3.00 EURGross price for quantities from 200 pcs - 3.00 EUR
Net price for quantities from 500 pcs - 2.77 EURGross price for quantities from 500 pcs - 2.77 EUR
Net price for quantities from 1000 pcs - 2.59 EURGross price for quantities from 1000 pcs - 2.59 EUR
Net price for quantities from 5000 pcs - 2.55 EURGross price for quantities from 5000 pcs - 2.55 EUR
3924 in TME stock
No. of pieces (Multiplicity: 1)
AQY212EH | Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; 0.85Ω
Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; 0.85Ω
Manufacturer part number: AQY212EH
Manufacturer: PANASONIC
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 5 pcs - 2.11 EURGross price for quantities from 5 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.91 EURGross price for quantities from 25 pcs - 1.91 EUR
Net price for quantities from 100 pcs - 1.74 EURGross price for quantities from 100 pcs - 1.74 EUR
1787 in TME stock
No. of pieces (Multiplicity: 1)
CPC1008N | Relay: solid state; SPST-NO; Icntrl max: 50mA; 150mA; max.100VAC
Relay: solid state; SPST-NO; Icntrl max: 50mA; 150mA; max.100VAC
Manufacturer part number: CPC1008N
Manufacturer: IXYS
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 5 pcs - 3.64 EURGross price for quantities from 5 pcs - 3.64 EUR
Net price for quantities from 10 pcs - 3.50 EURGross price for quantities from 10 pcs - 3.50 EUR
Net price for quantities from 25 pcs - 3.36 EURGross price for quantities from 25 pcs - 3.36 EUR
Net price for quantities from 30 pcs - 3.32 EURGross price for quantities from 30 pcs - 3.32 EUR
Net price for quantities from 50 pcs - 3.23 EURGross price for quantities from 50 pcs - 3.23 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
EPR411A354000EZ | Relay: solid state; Icntrl max: 50mA; 80mA; max.350VAC; max.350VDC
Relay: solid state; Icntrl max: 50mA; 80mA; max.350VAC; max.350VDC
Manufacturer part number: EPR411A354000EZ
Manufacturer: ECE
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.74 EUR
Net price for quantities from 97 pcs - 0.70 EURGross price for quantities from 97 pcs - 0.70 EUR
Net price for quantities from 485 pcs - 0.63 EURGross price for quantities from 485 pcs - 0.63 EUR
3742 in TME stock
No. of pieces (Multiplicity: 1)
SSR-4028ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 40A; 24÷280VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 40A; 24÷280VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-4028ZD3
Manufacturer: QLT POWER
Net price for quantities from 1 pcs - 11.53 EURGross price for quantities from 1 pcs - 11.53 EUR
Net price for quantities from 6 pcs - 10.21 EURGross price for quantities from 6 pcs - 10.21 EUR
Net price for quantities from 24 pcs - 8.88 EURGross price for quantities from 24 pcs - 8.88 EUR
Net price for quantities from 72 pcs - 7.66 EURGross price for quantities from 72 pcs - 7.66 EUR
926 in TME stock
No. of pieces (Multiplicity: 1)
EPR211A064000EZ | Relay: solid state; Icntrl max: 50mA; 400mA; max.60VAC; max.60VDC
Relay: solid state; Icntrl max: 50mA; 400mA; max.60VAC; max.60VDC
Manufacturer part number: EPR211A064000EZ
Manufacturer: ECE
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 5 pcs - 0.80 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.65 EUR
Net price for quantities from 97 pcs - 0.60 EURGross price for quantities from 97 pcs - 0.60 EUR
Net price for quantities from 485 pcs - 0.54 EURGross price for quantities from 485 pcs - 0.54 EUR
1978 in TME stock
No. of pieces (Multiplicity: 1)
CPC1017N | Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.60VAC
Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.60VAC
Manufacturer part number: CPC1017N
Manufacturer: IXYS
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.91 EURGross price for quantities from 10 pcs - 1.91 EUR
Net price for quantities from 100 pcs - 1.79 EURGross price for quantities from 100 pcs - 1.79 EUR
1909 in TME stock
No. of pieces (Multiplicity: 1)
AQY212EHAT | Relay: solid state; Icntrl max: 3mA; 550mA; max.60VAC; max.60VDC
Relay: solid state; Icntrl max: 3mA; 550mA; max.60VAC; max.60VDC
Manufacturer part number: AQY212EHAT
Manufacturer: PANASONIC
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.30 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 1.99 EUR
Net price for quantities from 1000 pcs - 1.78 EURGross price for quantities from 1000 pcs - 1.78 EUR
1491 in TME stock
No. of pieces (Multiplicity: 1)
D53TP50D | Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP00
Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP00
Manufacturer part number: D53TP50D
Manufacturer: SENSATA / CRYDOM
Net price for quantities from 1 pcs - 233.59 EURGross price for quantities from 1 pcs - 233.59 EUR
Net price for quantities from 5 pcs - 214.65 EURGross price for quantities from 5 pcs - 214.65 EUR
Net price for quantities from 10 pcs - 190.83 EURGross price for quantities from 10 pcs - 190.83 EUR
13 in TME stock
No. of pieces (Multiplicity: 1)
SSR-6048ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 60A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 60A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-6048ZD3
Manufacturer: QLT POWER
Net price for quantities from 1 pcs - 21.14 EURGross price for quantities from 1 pcs - 21.14 EUR
Net price for quantities from 6 pcs - 18.71 EURGross price for quantities from 6 pcs - 18.71 EUR
Net price for quantities from 24 pcs - 16.37 EURGross price for quantities from 24 pcs - 16.37 EUR
Net price for quantities from 72 pcs - 14.03 EURGross price for quantities from 72 pcs - 14.03 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
AQG22212 | Relay: solid state; Ucntrl: 9.6÷14.4VDC; 2A; 75÷264VAC; AQ-G
Relay: solid state; Ucntrl: 9.6÷14.4VDC; 2A; 75÷264VAC; AQ-G
Manufacturer part number: AQG22212
Manufacturer: PANASONIC
Net price for quantities from 1 pcs - 5.35 EURGross price for quantities from 1 pcs - 5.35 EUR
Net price for quantities from 5 pcs - 5.00 EURGross price for quantities from 5 pcs - 5.00 EUR
Net price for quantities from 10 pcs - 4.59 EURGross price for quantities from 10 pcs - 4.59 EUR
Net price for quantities from 20 pcs - 4.19 EURGross price for quantities from 20 pcs - 4.19 EUR
59 in TME stock
No. of pieces (Multiplicity: 1)
CPC1106N | Relay: solid state; SPST-NC; Icntrl max: 50mA; 75mA; max.60VAC
Relay: solid state; SPST-NC; Icntrl max: 50mA; 75mA; max.60VAC
Manufacturer part number: CPC1106N
Manufacturer: IXYS
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.54 EUR
1800 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
SSR-1028ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 10A; 24÷280VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 10A; 24÷280VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-1028ZD3
Manufacturer: QLT POWER
Net price for quantities from 1 pcs - 7.47 EURGross price for quantities from 1 pcs - 7.47 EUR
Net price for quantities from 6 pcs - 6.64 EURGross price for quantities from 6 pcs - 6.64 EUR
Net price for quantities from 24 pcs - 5.81 EURGross price for quantities from 24 pcs - 5.81 EUR
Net price for quantities from 72 pcs - 4.98 EURGross price for quantities from 72 pcs - 4.98 EUR
127 in TME stock