+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Sound Meters; Interface:USB

(5)
Manufacturer [5]
Type of meter [5]
Standard equipment [5]
Measuring instrument features [5]
Measurement [4]
Kind of display used [5]
Body dimensions [3]
Operating frequency [4]
Operating temperature [2]
IP rating [2]
Illumination [3]
Interface [5]
Connectors for the country [2]
Kind of microphone [2]
Sampling rate [2]
Measurement memory [5]
Display parameters [3]
Dimensions (W x H x D) [2]
Bargraph [1]
Output [2]
Sampling [2]
Sound frequency [1]
Software [2]
Display resolution [1]

Interface
USB

Products: 5
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
Bargraph
Body dimensions
Connectors for the country
Dimensions (W x H x D)
Display parameters
Display resolution
Illumination
Interface
IP rating
Kind of display used
Kind of microphone
Manufacturer
Measurement
Measurement memory
Measuring instrument features
Operating frequency
Operating temperature
Output
Sampling
Sampling rate
Software
Sound frequency
Standard equipment
Type of meter
Ascending
Descending
Page 1
P 8005 | Meter: sound level; LCD 4,3"; 4 digit; 480x272; 31.5÷8000Hz
Meter: sound level; LCD 4,3"; 4 digit; 480x272; 31.5÷8000Hz
Manufacturer part number: P 8005
Manufacturer: PEAKTECH
Net price for quantities from 1 pcs - 188.80 EURGross price for quantities from 1 pcs - 188.80 EUR
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SEFRAM9836 | Meter: sound level; LCD; 4 digit; Sound level: 30÷130dB; 305g
Meter: sound level; LCD; 4 digit; Sound level: 30÷130dB; 305g
Manufacturer part number: SEFRAM9836
Manufacturer: SEFRAM
Net price for quantities from 1 pcs - 391.69 EURGross price for quantities from 1 pcs - 391.69 EUR
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
DEM202 | Meter: sound level; LCD; 3,5 digit; Sound level: 30÷130dB
Meter: sound level; LCD; 3,5 digit; Sound level: 30÷130dB
Manufacturer part number: DEM202
Manufacturer: VELLEMAN
Net price for quantities from 1 pcs - 206.00 EURGross price for quantities from 1 pcs - 206.00 EUR
Net price for quantities from 3 pcs - 192.00 EURGross price for quantities from 3 pcs - 192.00 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
PCE-NDL 10 | Meter: sound level; LCD; Sound level: 30÷130dB; 31.5÷8000Hz; IP20
Meter: sound level; LCD; Sound level: 30÷130dB; 31.5÷8000Hz; IP20
Manufacturer part number: PCE-NDL 10
Manufacturer: PCE INSTRUMENTS
Net price for quantities from 1 pcs - 678.49 EURGross price for quantities from 1 pcs - 678.49 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
PCE-NDL 10-ICA | Meter: sound level; LCD; Sound level: 30÷130dB; 31.5÷8000Hz; IP20
Meter: sound level; LCD; Sound level: 30÷130dB; 31.5÷8000Hz; IP20
Manufacturer part number: PCE-NDL 10-ICA
Manufacturer: PCE INSTRUMENTS
Net price for quantities from 1 pcs - 862.75 EURGross price for quantities from 1 pcs - 862.75 EUR