+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Date of publication: 06-08-2019 🕒 2 min read
TME’s range of products now includes an advanced, universal CODEGRIP for ARM debugger/programmer by MIKROELEKTRONIKA.
A unique feature of CODEGRIP is its capacity for wireless WiFi communication between the user and the device. The device can also be connected to a computer using a USB-C cable (a USB-A to USB-C adapter is included).
Main features:
The programmer can be operated from the computer via the CODEGRIP Suite environment. Wireless connection to the device requires purchase and activation of an additional license through the manufacturer's website.
Universal CODEGRIP for ARM debugger/programmer is complemented by the dedicated equipment for STM32 / Kinetis / Tiva families only.
| Symbol | Description | |
| MIKROE-3460 | Programmer: microcontrollers; ARM; USB, WiFi; JTAG, USB C | |
| MIKROE-3461 | Programmer: microcontrollers; STM32; USB, WiFi; JTAG, USB C | |
| MIKROE-3462 | Programmer: microcontrollers; Kinetis; USB, WiFi; JTAG, USB C | |
| MIKROE-3463 | Programmer: microcontrollers; TIVA; USB, WiFi; JTAG, USB C |
Discover the full offer of CODEGRIP for ARM programmers manufactured by MIKROELEKTRONIKA available at TME.