+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

571-0132-104F

LED; 38°; round; 571


Manufacturer: DIALIGHT

Manufacturer part number:
571-0132-104F
TME Symbol:
5710132104F-DIA

Specification

Manufacturer
DIALIGHT
Type of diode
LED
Viewing angle
38°
Shape
round
Manufacturer series
571
Gross weight0.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
See other products from this series.:
*
571-0132-104F
290 in an external stock
Net price for quantities from 28 pcs - 2.81 EURGross price for quantities from 28 pcs - 2.81 EUR
Net price for quantities from 150 pcs - 2.17 EURGross price for quantities from 150 pcs - 2.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 28.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.