+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

79110 SL001

Wire; EcoGen®; EcoFlex®; 3x18AWG; shielded,tinned copper braid

Manufacturer: ALPHA WIRE

Manufacturer part number:
79110 SL001
TME Symbol:
79110-SL001

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Kind of cable
EcoGen®
Manufacturer series
EcoFlex®
Cable structure
3x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
MPPE
Insulation colour
dark grey
Rated voltage
0.6kV
Kind of material
halogen free
Operating temperature
-40...105°C
Package contents
305m
Cable external diameter
6.27mm
CPR standard
no classification
Earth core
none
Conform to the norm
C(RU) AWM I/II A/B FT1 UL 21492 UL 21819 VW-1
Package contents - ft
1000ft
Gross weight18.761 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Shielded ALPHA WIRE,
See other products from this series.:
*
79110 SL001
0 in TME stock
Net price for quantities from 1 rol - 6 401.22 USDGross price for quantities from 1 rol - 6 401.22 USD
Net price for quantities from 3 rol - 5 601.06 USDGross price for quantities from 3 rol - 5 601.06 USD
No. of rolls (Multiplicity: 1)