+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Alternative designations: CC-D1 08X12-W1-EPDM
Manufacturer | KALE | |
Type of cable accessories | fixing clamp | |
Bundle diameter | 8mm | |
Width | 12mm | |
Holder material | steel | |
Cover material | EPDM | |
Panel cutout diameter | 5.3mm | |
Manufacturer series | CC | |
Standard | W1 | |
Version | D1 | |
Operating temperature | -40...120°C |