+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

CFFA-400

Guard; PA; screw; Vent size: Ø40mm; Body dim: 45.5x45.5x8mm; 30ppi


Manufacturer: Same Sky®

Manufacturer part number:
CFFA-400
TME Symbol:
CFFA-400

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø40mm
Body dimensions
45.5x45.5x8mm
Fan filter density
30ppi
Mounting holes pitch
32.5x32.5mm
Gross weight15 g
Certificates
See other products in this category: Guards Same Sky®,
*
CFFA-400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order