+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 12V DC | |
Contacts configuration | SPST-NC | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Stable positions number | monostable, 1 | |
IP rating | IP67 | |
Leads | for PCB, soldering lugs | |
Body dimensions | 13.3x5.3x7mm | |
Mechanical durability | 200000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.5N | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ | |
Actuator colour | black | |
Mounting | PCB, THT | |
Button shape | round | |
Illumination | none |