+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 2A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPST-NO | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2SW | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables | |
Lead length | 0.3m | |
Body dimensions | 19.8x6.4x10.1mm | |
Operating temperature | -40...85°C | |
Operating Force | 0.59N | |
Lever length | 14.5mm | |
Terminal pitch | 8.7mm | |
Contact material | silver | |
Button shape | round |