+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

FG60-50

Guard; metal; screw; Vent size: Ø60mm; Holes pitch: 50mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
FG60-50
TME Symbol:
FG60-50

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø60mm
Mounting holes pitch
50mm
Gross weight10 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG60-50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order