+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

FPG 038

Reel; Ø: 38mm; H: 46mm; 40kg; rubber; Bearing: slide; -20÷80°C


Manufacturer: COLSON

Manufacturer part number:
FPG 038
TME Symbol:
FPG-038

Specification

Manufacturer
COLSON
Type of mounting element
reel
Wheel diameter
38mm
Height
46mm
Force
40kg
Material
rubber
Kind of Bearing
slide
Operating temperature
-20...80°C
Base dimensions
26x67mm
Gross weight76.2 g
Certificates
See other products in this category: Wheels COLSON,
*
FPG 038
151 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.