+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: PATECH
Manufacturer | PATECH | |
Type of automation module | power regulator | |
Mounting | for DIN rail mounting | |
Electrical connection | screw terminals | |
Operating temperature | 0...50°C | |
IP rating | IP20 | |
Body dimensions | 72x57x91mm | |
Max. operating current | 12A | |
Kind of input 1 | 0...5V DC, 0...10V DC, 0...20mA, 4...20mA, external potentiometer | |
Protection | built-in spark-quench RC circuit and varistor, galvanically insulated input and output | |
Driver features | group control |