+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

IB260101

Sensor: inductive; 0÷2mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB260101
TME Symbol:
IB260101

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...2mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
5m
IP rating
IP67
Body dimensions
124x35x149mm
Body material
PBT
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC
*
IB260101
Product withdrawn from the offer
Use the specification table below to search for similar products