+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

K0155.2081 -AS

Knob; Ø: 50mm; Int.thread: M8; 17mm; H: 32mm; thermoplastic; steel

Manufacturer: KIPP

Manufacturer part number:
K0155.2081 -AS
TME Symbol:
K0155.2081

Specification

Manufacturer
KIPP
Type of mounting element
knob
Diameter
50mm
Internal thread
M8
Thread length
17mm
Height
32mm
Body material
thermoplastic
Body colour
black
Boss material
steel
Gross weight25.3 g
Certificates
See other products in this category: Knobs KIPP
*
K0155.2081 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products