+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MC1413DG

IC: driver; darlington,transistor array; SO16; 0.5A; 50V; Ch: 7

Manufacturer: ONSEMI

Manufacturer part number:
MC1413DG
TME Symbol:
MC1413DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
SMD
Operating temperature
-20...85°C
Application
for inductive load
Input voltage
30V
Kind of package
tube
Gross weight0.37 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI
*
MC1413DG
Product withdrawn from the offer
Use the specification table below to search for similar products