+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE7234-2

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; TO220; THT; ±4%

Manufacturer: NTE Electronics

Manufacturer part number:
NTE7234-2
TME Symbol:
NTE7234-2

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
0.1A
Case
TO220
Mounting
THT
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
6...25V
Gross weight1.375 g
Certificates
See other products in this category: LDO fixed voltage regulators NTE Electronics
*
NTE7234-2
Product withdrawn from the offer
Use the specification table below to search for similar products