+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TASKER | |
Type of wire | AV | |
Cable structure | 1x0.35mm2+2x0.22mm2 | |
Kind of core | OFC | |
Insulation colour | dark blue | |
Number of cores | 3 | |
Core structure | stranded | |
Wire insulation material | PVC | |
Wave impedance | 75Ω | |
Package contents | 100m | |
Operating temperature | -15...70°C |