+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TAS-C192TS

Wire: loudspeaker cable; 2x1.5mm2; stranded; OFC; transparent; PVC

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C192TS

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
transparent
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3x6mm
Flexibility class
6
Operating temperature
-15...70°C
Gross weight40 g
Certificates
See other products in this category: Speaker Cables TASKER
*
TAS-C192TS
Product withdrawn from the offer
Use the specification table below to search for similar products