+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 501.6W | |
Output voltage | 24V DC | |
Output current | 20.9A | |
Number of outputs | 1 | |
Body dimensions | 232x81x31mm | |
Manufacturer series | UHP-500 | |
Operating temperature | -20...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 94.5% | |
Kind of case | 233D | |
Additional functions | active PFC | |
Output voltage range | 22.8...25.2V DC |