CAL TEST
Cal Test Electronics, established in 1995, is a sister company of B&K Precision, a renowned and respected supplier of measuring instruments and other laboratory equipment. Cal Test specialises in manufacturing accessories for these devices – i.e. universal components that are compatible with instruments from all major global brands. In close cooperation with the specialised manufacturer (both companies are based in Yorba Linda, California), Cal Test develops its products based on thorough research and customer feedback, ensuring outstanding quality and ergonomic design in every solution they offer.
The TME catalogue features a wide range of Cal Test accessories, most of which are compliant with stringent environmental and safety standards, such as the RoHS Directive and the CAT III and CAT IV standards as per IEC61010-1. It’s important to distinguish between the different types of measuring probes available: standard probes, precision probes, crocodile clips, and test hooks. Beyond accessories that are typically used with multimeters, the catalogue also includes equipment for oscilloscopes (e.g. passive probes, probes with a built-in attenuator, and differential probes) and specialised tools for the energy industry (like high-voltage probes). Additionally, Cal Test offers a comprehensive range of adapters (including BNC, SMA, banana, and N-type connectors) and cabling options. This includes cables with pre-fitted probes or terminals, as well as test patch cords and extension cables.