You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Power cable for livestock fences

Date of publication: 04-05-2021 🕒 2 min read

HELUPOWER® FARM cables are designed to supply power to so-called electric fences, i.e. energised metal fences used on livestock farms. These cables help avoid energy losses and can be laid underground, and therefore meet all the requirements for such installations. In addition to the connection between the controller (transformer) and the fence, they are used to connect grounding plugs, as well as to create underground passages (e.g. under the gate). This product by HELUKABEL is also characterised by mechanical resistance and can be used for the construction of overground passages.

HELUPOWER® FARM, thanks to its double insulation, is safe for the environment. The cable consists of an outer sheath [C] made of yellow PVC (highly visible, warning colour), inner sheath [B] made of polyethylene and a multi-stranded conductor [A] made of galvanised copper with a cross-section of 1.3mm2.

The HELUPOWER® FARM cable is designed to operate in temperatures ranging from -25°C to 70°C. At TME, you can order cables of various lengths, starting from 5m.

POWER-FARM-1X1.3 Cable: POWER-FARM-1X1.3

HELUPOWER® FARM

Specification
Type of cable: power cable
Kind of cable: HELUPOWER® FARM
Core structure: stranded
No. of cores: 1
Core cross-section: 1.3mm2
Nominal voltage: 20kV
Cable external diameter: 7.8mm

rightColumnPicture rightColumnPicture