+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EA19N E615000000A0

Voltmeter; on panel; VAC: 0÷500V; 40÷72Hz; Umax: 500V; Length: 97mm


Manufacturer: LUMEL

Manufacturer part number:
EA19N E615000000A0
TME Symbol:
EA19N-E615000000A0

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...500V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
500V
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 0°
Manufacturer series
EA19
Related items
ATS-100
Version
polska
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E615000000A0
0 in TME stock
Net price for quantities from 1 pcs - 31.04 EURGross price for quantities from 1 pcs - 31.04 EUR
Net price for quantities from 3 pcs - 29.43 EURGross price for quantities from 3 pcs - 29.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.