+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | LUMEL | |
Type of meter | ammeter | |
Kind of measurement | indirect with 1A current transformer | |
Mounting | on panel, screw | |
AC current measuring range | 0...800A | |
Kind of meter | analogue, mounting | |
Measurement | AC current | |
Frequency | 40...72Hz | |
Scale features | working position 90° | |
Scale length | 97mm | |
Manufacturer series | EA19 | |
Dimensions (W x H x D) | 96x96mm | |
IP rating | IP52 | |
Related items | ATS-100 | |
Version | polska, tropical |