+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FLK-1663 SCH

Meter: appliance meter; LCD; Earthing R range: 100mΩ÷200Ω,2kΩ


Manufacturer: FLUKE

Manufacturer part number:
FLK-1663 SCH
TME Symbol:
FLK-1663-SCH

Specification

Manufacturer
FLUKE
Type of meter
appliance meter
Kind of display used
LCD
Earthing resistance measuring range
100mΩ...200Ω/2kΩ
Earthing resistance measuring accuracy
±(2% + 5 digit)
RCD test
general purpose
AC voltage measuring range
100mV...500V
AC voltage measuring accuracy
±(0.8% + 3 digit)
Measurement
AC voltage, earthing resistance, frequency, insulation resistance, RCD tripping current, RCD tripping time
Insulation resistance measuring ranges
10kΩ...50MΩ/100MΩ/200MΩ/500MΩ/1GΩ
Manufacturer series
FLK-1660
Test voltage
50V/100V/250V/500V/1kV
Measuring instrument features
checks conductors polarization
Body dimensions
100x250x125mm
Connectors for the country
Europe
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • 3 crocodile clips
  • carrying strap
  • test adapter FLK-FEV300/TY2
  • test leads
  • test mains cable
  • test probe FLK-TP165X
  • TL-L1 red test lead
  • TL-L2 blue test lead
  • TL-L2 green test lead
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight3.7272 kg
Certificates
EAN code95969766845

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations FLUKE,
See other products from this series.:
*
FLK-1663 SCH
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 902.93 USDGross price for quantities from 1 pcs - 1 902.93 USD