You are browsing the website for customers from: Poland. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Changes to the e-Invoicing System (KSeF) – Important Information for Business Customers

Here you will find out more

25.0410000.RP4 ITALTRONIC - Enclosure for computer

Enclosure: for computer; Raspberry Pi 4 B,RPI-4B-4G,RPI-4B-8G

Manufacturer part number:
25.0410000.RP4

TME Symbol:
IT-25.0410000.RP4

ITALTRONIC - logo

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B, RPI-4B-4G, RPI-4B-8G
Enclosure material
ABS, polycarbonate
Body colour
grey
Dimension X
71.3mm
Dimension Y
90.5mm
Dimension Z
62mm
Mounting
for DIN rail mounting
Gross weight73.1 g
Certificates
See other products in this category: Enclosure for Embedded Systems ITALTRONIC,
*
25.0410000.RP4
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 50 pcs