+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

2632 GR005

Wire; ThermoThin; 32AWG; wire; Cu; PFA; green; 600V; 30.5m; 100ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
2632 GR005
TME Symbol:
2632-GR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
ThermoThin
Core diameter
32AWG
Core structure
wire
Kind of core
Cu, nickel plated
Number of cores
1
Wire insulation material
PFA
Insulation colour
green
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
0.51mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x32AWG
Operating temperature
-150...300°C
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
See other products from this series.:
*
2632 GR005
0 in TME stock
Net price for quantities from 1 rol - 103.62 EURGross price for quantities from 1 rol - 103.62 EUR
Net price for quantities from 3 rol - 90.10 EURGross price for quantities from 3 rol - 90.10 EUR
No. of rolls (Multiplicity: 1)