+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

7035 RD005

Wire; HookUp Wire; stranded; Cu; 14AWG; PVC; red; 300V; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
7035 RD005
TME Symbol:
7035-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
14AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
2.62mm
CPR standard
no classification
Cable structure
1x14AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 MIL-W-16878E Type C REW-XLPVC UL 3317
Package contents - ft
100ft
Operating temperature
-55...105°C
Gross weight718.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
7035 RD005
0 in TME stock
Net price for quantities from 1 rol - 167.52 EURGross price for quantities from 1 rol - 167.52 EUR
Net price for quantities from 3 rol - 144.67 EURGross price for quantities from 3 rol - 144.67 EUR
Net price for quantities from 5 rol - 129.44 EURGross price for quantities from 5 rol - 129.44 EUR
Net price for quantities from 10 rol - 114.22 EURGross price for quantities from 10 rol - 114.22 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.