You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

163141 FESTO - Electromagnetic valve

Electromagnetic valve; 2.5÷10bar; 3/2 NC monostable; aluminium

Manufacturer part number:
163141

TME Symbol:
CPE18-M1H-3GL-1/4

FESTO - logo

Specification

Manufacturer
FESTO
Type of pneumatic module
electromagnetic valve
Operating pressure
2.5...10bar
Valve function
3/2 NC monostable
Body material
aluminium
Seal material
NBR caoutchouc
IP rating
IP65
Thread
G 1/4"
Power consumption
1.5W
Flow
1.3kl/min
Electrical connection
DIN EN 175301-803
Operating temperature
-5...50°C
Pneumatic components features
unidirectional
Kind of module
coil/air
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Valve and Manifolds FESTO,
*
163141
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices