+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

EA19N E206000000F8

Ammeter; on panel; I AC: 0÷6A; 40÷72Hz; Length: 97mm; EA19; 96x96mm


Manufacturer: LUMEL

Manufacturer part number:
EA19N E206000000F8
TME Symbol:
EA19N-E206000000F8

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel, screw
AC current measuring range
0...6A
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 75°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Standard equipment
mounting holder x2
Related items
ATS-100
Version
English
Gross weight300 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA19N E206000000F8
0 in TME stock
Net price for quantities from 1 pcs - 40.30 USDGross price for quantities from 1 pcs - 40.30 USD
Net price for quantities from 3 pcs - 38.21 USDGross price for quantities from 3 pcs - 38.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.