+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

EA19T E61600000001

Voltmeter; on panel; VAC: 0÷600V; 40÷72Hz; Umax: 600V; Length: 97mm


Manufacturer: LUMEL

Manufacturer part number:
EA19T E61600000001
TME Symbol:
EA19T-E61600000001

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...600V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
0.6kV
IP rating
IP52
Kind of meter
analogue, mounting
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
polska, tropical
Standard equipment
  • mounting holder x2
  • with an extra quality inspection certificate
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19T E61600000001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.89 EURGross price for quantities from 1 pcs - 33.89 EUR
Net price for quantities from 3 pcs - 32.13 EURGross price for quantities from 3 pcs - 32.13 EUR