+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | LCTS 155/80SC (40) | |
Input current | 1.6kA | |
Output current | 5A | |
Mounting | for bus bar | |
Accuracy class | 0.5 @max 20VA | |
Dimensions (a x b x c) | 198x155x40mm | |
Test accessories features | split core | |
Conductor rail size | 125mmx85mm |