You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

NTS-400P-212 MEAN WELL - Converter DC/AC

Converter: DC/AC; 400W; Uout: 230VAC; 10÷16.5VDC; 186x100.5x32mm

Manufacturer part number:
NTS-400P-212

TME Symbol:
NTS-400P-212

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of converter
DC/AC
Output power
400W
Output voltage
230V AC
Kind of output connector
AC sockets 230V
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
186x100.5x32mm
Output power peak
800W
Efficiency
91%
Rechargeable battery voltage
12V
Application
universal
Input current
40A
Converter features
pure sinusoid
Supply voltage
  • 10...16.5V DC
Gross weight850.8 g
Certificates
EAN code4711287466736

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Converters MEAN WELL,
*
NTS-400P-212
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 18 pcs